Part Details for 39-53-3149 by Molex
Overview of 39-53-3149 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 39-53-3149
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 2.54mm Pitch QF-50™ Receptacle, Vertical, Dual Row, Preloaded Upper Housing, 0.1µm Gold Contact Plating, 14 Circuits RoHS: Compliant |
697 Partner Stock |
|
$1.4000 / $2.3500 | Buy Now |
DISTI #
56444609
|
Verical | Conn IDC Connector RCP 14 POS 1.27mm IDT ST Cable Mount QF-50 Tray RoHS: Compliant Min Qty: 41 Package Multiple: 1 | Americas - 697 |
|
$1.4800 / $1.5500 | Buy Now |
DISTI #
Molex 39-53-3149
|
PEI Genesis | Board Connector, Contact | 697 |
|
Buy Now | |
DISTI #
39533149
|
Avnet Abacus | Connector IDC Receptacle 14 Positon 1.27mm IDT Straight Through Hole (Alt: 39533149) RoHS: Compliant Min Qty: 86 Package Multiple: 86 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 2.54mm Pitch QF-50™ Receptacle, Vertical, Dual Row, Preloaded Upper Housing, 0.1µm Gold Contact Plating, 14 Circuits RoHS: Compliant |
697 Partner Stock |
|
$1.4000 / $2.3500 | Buy Now |
DISTI #
10188893
|
TestEquity LLC | Molex 39-53-3149 Headers & Wire Housings, 14P Female, Assembly, , | 697 |
|
$1.6500 | Buy Now |
Part Details for 39-53-3149
39-53-3149 CAD Models
39-53-3149 Part Data Attributes
|
39-53-3149
Molex
Buy Now
Datasheet
|
Compare Parts:
39-53-3149
Molex
Board Connector, 14 Contact(s), 2 Row(s), Female, IDC Terminal, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 39-53-3149
This table gives cross-reference parts and alternative options found for 39-53-3149. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 39-53-3149, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSW-107-22-FM-D-VS | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | 39-53-3149 vs SSW-107-22-FM-D-VS |
842-812-1437-534H | Board Connector, 14 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | 39-53-3149 vs 842-812-1437-534H |
30700-1140 | Board Connector, 14 Contact(s), 2 Row(s), Female | Molex | 39-53-3149 vs 30700-1140 |
20021321-00214D8LF | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | 39-53-3149 vs 20021321-00214D8LF |
66927-007 | Board Connector, 14 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 39-53-3149 vs 66927-007 |
79948-307LF | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 39-53-3149 vs 79948-307LF |
BCS-107-F-D-PE-BE | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | 39-53-3149 vs BCS-107-F-D-PE-BE |
87340-1469 | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle | Molex | 39-53-3149 vs 87340-1469 |
1-1470209-6 | 14 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | 39-53-3149 vs 1-1470209-6 |
85898-907B | Board Connector, 14 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 39-53-3149 vs 85898-907B |