Part Details for 39-64173-K07-NC by MELTRIC Corporation
Overview of 39-64173-K07-NC by MELTRIC Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD6417320BP133CV | Renesas Electronics Corporation | 32-bit Microcontrollers | |
HD6417320BL133CV | Renesas Electronics Corporation | 32-bit Microcontrollers |
Price & Stock for 39-64173-K07-NC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74260015
|
RS | DR100 RECEPT METAL BLUE SIZE 4 TYPE 4X IP 69 3P+G 100A 250 VAC 60 Hz NO AUX | Meltric 39-64173-K07-NC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$946.2000 | RFQ |