There are no models available for this part yet.
Overview of 39.31.0.240.0060 by FINDER SpA
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLF1G0060-30 | Rochester Electronics LLC | CLF1G0060-30 - 30W Broadband RF power GaN HEMT | |
CLF1G0060S-10 | Rochester Electronics LLC | CLF1G0060S-10 - 10W Broadband RF power GaN HEMT | |
CLF1G0060-10 | Rochester Electronics LLC | CLF1G0060-10 - 10W Broadband RF power GaN HEMT |
Price & Stock for 39.31.0.240.0060 by FINDER SpA
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
25AC2397
|
Newark | Power Relay, Spdt, 6A, 250Vac, Screw, Contact Configuration:Spdt, Coil Voltage:240V, Contact Current:6A, Product Range:39 Series, Relay Mounting:Din Rail, Coil Type:-, Contact Voltage Vac:250V, Relay Terminals:Screw Rohs Compliant: Yes |Finder 39.31.0.240.0060 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.9100 / $35.3600 | Buy Now | |
DISTI #
2066-39.31.0.240.0060-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 6A 240V Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
15 In Stock |
|
$25.3156 / $33.7500 | Buy Now | |
DISTI #
71710813
|
RS | EMR-MasterPLUS, SPDT 6A, 24240V AC/DC coil, screw terminal socket | Finder 39.31.0.240.0060 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 37 |
|
$27.5400 / $34.4300 | Buy Now | |
DISTI #
39.31.0.240.0060
|
TME | Relay: interface, Ucoil: 240VAC,240VDC, 6A/250VAC, 6A/24VDC, 39.31 Min Qty: 1 | 0 |
|
$21.9600 / $28.0100 | RFQ |