Part Details for 39.40.0.024.9024 by FINDER SpA
Overview of 39.40.0.024.9024 by FINDER SpA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 39.40.0.024.9024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AK5921
|
Newark | Ssr-Masterinput, Spst-No 6A, 24V Ac/Dc Input, 1.5 - 24 V Dc Output, Screw Terminal Socket Rohs Compliant: Yes |Finder 39.40.0.024.9024 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.6000 / $37.2200 | Buy Now |
DISTI #
39.40.0.024.9024
|
TME | Relay: solid state, Variant: current source Min Qty: 10 | 0 |
|
$29.9600 | RFQ |