Part Details for 39.60.0.024.9024 by FINDER SpA
Overview of 39.60.0.024.9024 by FINDER SpA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8V19N490-24BDGI8 | Renesas Electronics Corporation | JESD204B/C Clock Jitter Attenuator | |
UPD789024GB-XXX-8ES | Renesas Electronics Corporation | 8-bit Microcontrollers for General Purpose Applications (Non Promotion), LQFP, / | |
ZL9024MAIRZ | Renesas Electronics Corporation | Digital DC/DC PMBus 33A Module |
Price & Stock for 39.60.0.024.9024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AK5922
|
Newark | Ssr-Masterplus, Spst-No 6A, 24V Ac/Dc Input, 1.5 - 24 V Dc Output, Push-In Terminal Socket Rohs Compliant: Yes |Finder 39.60.0.024.9024 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.9300 / $37.6300 | Buy Now |
DISTI #
2066-39.60.0.024.9024-ND
|
DigiKey | SSR RELAY SPST-NO 6A 1.5-33V Min Qty: 1 Lead time: 2 Weeks Container: Box |
16 In Stock |
|
$20.9476 / $23.8000 | Buy Now |
DISTI #
70748219
|
RS | SPST-NO Interface Relay Module Push In DIN Rail, DC PLC, 2 A, 26.4 V | Finder 39.60.0.024.9024 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 10 |
|
$24.4500 | Buy Now |
DISTI #
39.60.0.024.9024
|
TME | Relay: solid state, Variant: current source Min Qty: 10 | 0 |
|
$31.7000 | RFQ |