Part Details for 39.61.0.006.0060 by FINDER SpA
Overview of 39.61.0.006.0060 by FINDER SpA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLF1G0060-30 | Rochester Electronics LLC | CLF1G0060-30 - 30W Broadband RF power GaN HEMT | |
CLF1G0060S-10 | Rochester Electronics LLC | CLF1G0060S-10 - 10W Broadband RF power GaN HEMT | |
CLF1G0060-10 | Rochester Electronics LLC | CLF1G0060-10 - 10W Broadband RF power GaN HEMT |
Price & Stock for 39.61.0.006.0060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AC2401
|
Newark | Power Relay, Spdt, 6A, 250Vac, Push In, Contact Configuration:Spdt, Coil Voltage:6V, Contact Current:6A, Product Range:39 Series, Relay Mounting:Din Rail, Coil Type:-, Contact Voltage Vac:250V, Relay Terminals:Spring Clamp Rohs Compliant: Yes |Finder 39.61.0.006.0060 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.0800 / $20.9800 | Buy Now |
DISTI #
39.61.0.006.0060
|
TME | Relay: interface, Ucoil: 6VAC,6VDC, 6A/250VAC, 6A/24VDC, 300VA Min Qty: 1 | 0 |
|
$16.0500 / $20.4800 | RFQ |