Part Details for 39.91.0.024.0060 by FINDER SpA
Overview of 39.91.0.024.0060 by FINDER SpA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLF1G0060-30 | Rochester Electronics LLC | CLF1G0060-30 - 30W Broadband RF power GaN HEMT | |
CLF1G0060S-10 | Rochester Electronics LLC | CLF1G0060S-10 - 10W Broadband RF power GaN HEMT | |
CLF1G0060-10 | Rochester Electronics LLC | CLF1G0060-10 - 10W Broadband RF power GaN HEMT |
Price & Stock for 39.91.0.024.0060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AK0039
|
Newark | Emr-Mastertimer, Spdt 6A, 24V Ac/Dc Coil, Agni Contact, Push-In Terminal Socket Rohs Compliant: Yes |Finder 39.91.0.024.0060 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.5700 / $34.6600 | Buy Now |
DISTI #
2066-39.91.0.024.0060-ND
|
DigiKey | RELAY TIME DELAY 6HR 6A 250V Min Qty: 1 Lead time: 6 Weeks Container: Box | Temporarily Out of Stock |
|
$24.1420 / $33.3900 | Buy Now |
DISTI #
70748263
|
RS | SPDT Rail Mount Interface Relay Module Push In, 6A 0 - 24V ac/dc | Finder 39.91.0.024.0060 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 8 |
|
$26.5700 / $33.2100 | Buy Now |
DISTI #
39.91.0.024.0060
|
TME | Relay: interface, Ucoil: 24VAC,24VDC, 6A/250VAC, 6A/24VDC, 300VA Min Qty: 10 | 0 |
|
$32.7200 | RFQ |