Part Details for 390-0119-04 by Amphenol Corporation
Overview of 390-0119-04 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2011-901MLD | Coilcraft Inc | General Purpose Inductor, 0.9uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2011-901MLB | Coilcraft Inc | General Purpose Inductor, 0.9uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2011-901 | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS |
Price & Stock for 390-0119-04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
523-390-0119-04
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories SCE2 06 PANEL NUT NORMAL RoHS: Compliant | 0 |
|
$17.2000 / $23.2200 | Order Now |
DISTI #
80601811
|
Verical | 390-0119-04 Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$16.0205 / $21.2627 | Buy Now |