Part Details for 3900-2004 by HHIP
Overview of 3900-2004 by HHIP
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-316RASMAX2-004 | Amphenol Cables on Demand | Amphenol CO-316RASMAX2-004 RG316 High Temperature Teflon Coaxial Cable - SMA Right Angle Male to SMA Right Angle Male 4ft | |
CO-058RABNCX2-004 | Amphenol Cables on Demand | Amphenol CO-058RABNCX2-004 BNC Right Angle Male to BNC Right Angle Male (RG58) 50 Ohm Coaxial Cable Assembly 4ft | |
LTC3900MPS8#TRPBF | Analog Devices | Sync Rectifier Drvr for For Co |
Price & Stock for 3900-2004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4701-3900-2004-ND
|
DigiKey | 1-3/4 SCREW TIGHT STAINLESS STEE Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
2 In Stock |
|
$554.6000 | Buy Now |