Part Details for 3900-2092 by HHIP
Overview of 3900-2092 by HHIP
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FL3209-2LD | Coilcraft Inc | SMPS Transformer, 3.5W, ROHS COMPLIANT | |
FL3209-2 | Coilcraft Inc | SMPS Transformer, 3.5W, | |
FL3209-2LB | Coilcraft Inc | SMPS Transformer, 3.5W, ROHS COMPLIANT |
Price & Stock for 3900-2092
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4701-3900-2092-ND
|
DigiKey | PRO-SERIES 3/4 X 4 ER-25 STRAIGH Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
15 In Stock |
|
$90.6500 | Buy Now |