Part Details for 390055-6 by TE Connectivity
Overview of 390055-6 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 390055-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn DIMM Socket SKT 168 POS 1.27mm Solder ST Thru-Hole Tray RoHS: Compliant |
1907 In Stock |
|
$3.1200 / $4.3000 | Buy Now |
|
Master Electronics | Conn DIMM Socket SKT 168 POS 1.27mm Solder ST Thru-Hole Tray RoHS: Compliant |
1907 In Stock |
|
$3.1200 / $4.3000 | Buy Now |
Part Details for 390055-6
390055-6 CAD Models
390055-6 Part Data Attributes
|
390055-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
390055-6
TE Connectivity
CONNECTOR, 168 CONTACT(S), FEMALE, STRAIGHT SINGLE PART CARD EDGE CONN, SOLDER, SOCKET
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Additional Feature | STAGGERED CONFIGURATION | |
Body/Shell Style | SOCKET | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 168 | |
UL Flammability Code | 94V-0 |