Part Details for 390088-1. by TE Connectivity
Overview of 390088-1. by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 390088-1.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AC7318
|
Newark | Shunt Jumper, 2Way, 2.54Mm, Accessory Type:Shunt, For Use With:0.100" Pitch Headers, No. Of Positions:2Positions, Pitch Spacing:2.54Mm, Product Range:-, Contact Material:Phosphor Bronze, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Amp Te Connectivity 390088-1. Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1829 |
|
$0.4260 / $0.6260 | Buy Now |