-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BLACK HSG WITH 15AU CONTACT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46Y9351
|
Newark | Jumper (Busbar), Shunt, Shunt, Ampmodu 0.64 Square Post, 2, 2.54 Mm Rohs Compliant: Yes |Amp Te Connectivity 390088-2 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 1131 |
|
$0.3970 / $0.5130 | Buy Now |
DISTI #
48F5782
|
Newark | Shunt Jumper, 2Way, 2.54Mm, Accessory Type:Shunt, For Use With:Ampmodu 0.64 Square Post, No. Of Positions:2Positions, Pitch Spacing:2.54Mm, Product Range:-, Body Material:Glass Filled Polyester, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Amp Te Connectivity 390088-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8399 |
|
$0.3970 / $0.8630 | Buy Now |
DISTI #
390088-2-ND
|
DigiKey | CONN SHUNT DUAL BEAM 15AU PCB Min Qty: 10 Lead time: 4 Weeks Container: Bulk |
802 In Stock |
|
$0.4292 / $0.7730 | Buy Now |
DISTI #
390088-2
|
Avnet Americas | Conn Shunt 2 POS 2.54mm Black Box - Bulk (Alt: 390088-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 50596 |
|
$0.3979 / $0.4789 | Buy Now |
DISTI #
48F5782
|
Avnet Americas | Conn Shunt 2 POS 2.54mm Black Box - Bulk (Alt: 48F5782) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 1 Days Container: Bulk | 8399 Partner Stock |
|
$0.3960 / $1.0300 | Buy Now |
DISTI #
571-3900882
|
Mouser Electronics | Headers & Wire Housings DUAL BEAM SHUNT RoHS: Compliant | 5194 |
|
$0.1900 / $0.5400 | Buy Now |
|
Future Electronics | Dual Beam 2 Position 2.54 mm Centerline Open Top Post Shunt RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 80425Box |
|
$0.1440 / $0.1710 | Buy Now |
DISTI #
AMP390088-2
|
Heilind Electronics | BLACK HSG WITH 15AU CONTACT | Americas - 29700 in Stock |
|
$0.5034 / $0.6363 | Buy Now |
|
Onlinecomponents.com | 2 (1 x 2) Position Shunt Connector Black Open Top 0.100" (2.54mm) Gold RoHS: Compliant |
24230 In Stock |
|
$0.1711 / $0.4752 | Buy Now |
|
Bristol Electronics | 1016 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
390088-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
390088-2
TE Connectivity
BLACK HSG WITH 15AU CONTACT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 3 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | NO. OF SHUNTS: 32 OF 2 POSITIONS EACH, FEMALE, POLYESTER | |
Body Depth | 0.247 inch | |
Body Length | 0.196 inch | |
Body/Shell Style | PLUG | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 3.4472 N | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 3.5A | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 3.5 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .1668 N |