-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
YELLOW HSG WITH 30AU CONTACT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17H8222
|
Newark | Yellow Hsg With 30Au Contact Rohs Compliant: Yes |Amp Te Connectivity 390088-5 Min Qty: 42000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2410 | Buy Now |
DISTI #
A113609-ND
|
DigiKey | YELLOW HSG WITH 30AU CONTACT Min Qty: 10 Lead time: 58 Weeks Container: Strip |
39869 In Stock |
|
$0.6264 / $1.0200 | Buy Now |
DISTI #
390088-5
|
Avnet Americas | Conn Shunt F 2 POS 2.54mm ST Stick - Bulk (Alt: 390088-5) RoHS: Compliant Min Qty: 42000 Package Multiple: 1500 Lead time: 57 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2185 | Buy Now |
DISTI #
571-390088-5
|
Mouser Electronics | Headers & Wire Housings Y-SHUNT 92 WAY PCM RoHS: Compliant | 0 |
|
$0.3240 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 42000 Package Multiple: 1500 Container: Box | 0Box |
|
$0.1999 | Buy Now |
DISTI #
AMP390088-5
|
Heilind Electronics | YELLOW HSG WITH 30AU CONTACT | Americas - 0 in Stock |
|
$0.2425 | Buy Now |
|
Onlinecomponents.com | YELLOW HSG WITH 30AU CONTACT RoHS: Compliant | 0 |
|
$0.2112 / $0.5937 | Buy Now |
DISTI #
390088-5
|
TTI | Headers & Wire Housings Y-SHUNT 92 WAY PCM Min Qty: 42000 Package Multiple: 42000 Container: Each | Americas - 0 |
|
$0.2060 | Buy Now |
DISTI #
AMP390088-5
|
Interstate Connecting Components | YELLOW HSG WITH 30AU CONTACT | 0 |
|
$0.2425 | Buy Now |
|
Master Electronics | YELLOW HSG WITH 30AU CONTACT RoHS: Compliant | 0 |
|
$0.2112 / $0.5937 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
390088-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
390088-5
TE Connectivity
YELLOW HSG WITH 30AU CONTACT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 58 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | NO. OF SHUNTS: 32 OF 2 POSITIONS EACH, FEMALE, POLYESTER | |
Body Depth | 0.247 inch | |
Body Length | 0.196 inch | |
Body/Shell Style | PLUG | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 3.4472 N | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | YELLOW | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 3.5A | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3.5 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .1668 N |