Part Details for 390103/1000 by Wurth Electronics Midcom
Overview of 390103/1000 by Wurth Electronics Midcom
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 390103/1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74020455
|
RS | Conductive foam sheet, 1000mm x 1000mm, 0.002Ohm/cm2, 82dB at 100MHz, WE-LS | Wurth Electronics 390103/1000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 5 |
|
$273.9300 / $294.5500 | Buy Now |