There are no models available for this part yet.
Overview of 390103 by Wurth Elektronik
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER1390-103MLB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, Ferrite-Core, 5353, | |
SER1390-103MLD | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, Ferrite-Core, 5353, | |
SER1390-103ML | Coilcraft Inc | Power inductor, high current, 20% tol, SMT, RoHS |
Price & Stock for 390103 by Wurth Elektronik
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
58AK4491
|
Newark | Conductive Foam, Sheet, 82Db Rohs Compliant: Yes |Wurth Elektronik 390103 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7 |
|
$200.4800 / $210.3800 | Buy Now | |
DISTI #
710-390103
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding WE-LS Conductive Fm 1000x1000x0.3mm RoHS: Compliant | 0 |
|
$170.0000 / $192.5100 | Order Now |