Part Details for 39012040 by Molex
Overview of 39012040 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 39012040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-39012040-ND
|
DigiKey | NEW MINI FIT CONN REC HSG 55 Min Qty: 500 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
42836 In Stock |
|
$0.1190 / $0.1410 | Buy Now |
|
Bristol Electronics | 165 |
|
RFQ | ||
DISTI #
MX-5557-04R
|
TME | Plug, wire-wire/PCB, female, Mini-Fit Jr, 4.2mm, PIN: 4, for cable Min Qty: 5 | 28963 |
|
$0.0660 / $0.1080 | Buy Now |
DISTI #
COREC11186
|
Rutronik | 04P RECEPT 2R W LOCK NO STR USE RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk |
Stock DE - 39132 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0555 / $0.0587 | Buy Now |
DISTI #
SMC-39012040
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 4775 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 284271 |
|
RFQ | |
DISTI #
39012040
|
Avnet Abacus | Conn Housing Power Receptacle 4 POS 4.2mm ST Cable Mount Bag (Alt: 39012040) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 0 Days | Abacus - 93000 |
|
Buy Now | |
DISTI #
39012040
|
Avnet Abacus | Conn Housing Power Receptacle 4 POS 4.2mm ST Cable Mount Bag (Alt: 39012040) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 2 Weeks, 2 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | Conn Housing RCP 4 POS 4.2mm Crimp ST Bag, MINIFIT JR RECEPT HS RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 79000 |
|
$0.0842 / $0.0904 | Buy Now |