Part Details for 39012100 by Molex
Overview of 39012100 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 39012100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 10 |
|
RFQ | ||
DISTI #
MX-5557-10R
|
TME | Plug, wire-wire/PCB, female, Mini-Fit Jr, 4.2mm, PIN: 10, for cable Min Qty: 5 | 29303 |
|
$0.1530 / $0.2510 | Buy Now |
DISTI #
39012100
|
Avnet Abacus | Conn Power Housing Receptacle 10 POS 4.2mm ST Cable Mount Bag (Alt: 39012100) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 2 Weeks, 1 Days | Abacus - 87000 |
|
Buy Now | |
DISTI #
39012100
|
Avnet Abacus | Conn Power Housing Receptacle 10 POS 4.2mm ST Cable Mount Bag (Alt: 39012100) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 2 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
|
LCSC | 4.2mm 2x5P 5 2 4.2mm P4.2mm Housings (Wire To Board / Wire To Wire ) ROHS | 35 |
|
$0.0533 / $0.1021 | Buy Now |
|
New Advantage Corporation | MOLEX, Conn Housing RCP 10 POS 4.2mm Crimp ST Bag RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 73000 |
|
$0.1785 / $0.1918 | Buy Now |
DISTI #
38704
|
Waytek, Inc. | 10 Pin Receptacle Mini-Fit JR MOLEX PN 39012100 Min Qty: 20 Lead time: 10 Weeks, 6 Days | 1372 |
|
$0.3216 / $0.4416 | Buy Now |
Part Details for 39012100
39012100 CAD Models
39012100 Part Data Attributes
|
39012100
Molex
Buy Now
|
Compare Parts:
39012100
Molex
|
Samacsys Manufacturer | Molex |