Part Details for 390185-6 by TE Connectivity
Overview of 390185-6 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 390185-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn DIMM Socket SKT 168 POS 2.54mm Solder Thru-Hole Tray | Alternative Product Available |
|
$0 | Buy Now |
|
Bristol Electronics | 697 |
|
RFQ | ||
|
Bristol Electronics | 654 |
|
RFQ | ||
|
Bristol Electronics | 224 |
|
RFQ | ||
|
Bristol Electronics | 19 |
|
RFQ | ||
|
Quest Components | 168 CONTACT(S), FEMALE, 25 DEGREE SINGLE PART CARD EDGE CONN, SOLDER, SOCKET | 523 |
|
$2.0790 / $3.7800 | Buy Now |
|
Quest Components | 168 CONTACT(S), FEMALE, 25 DEGREE SINGLE PART CARD EDGE CONN, SOLDER, SOCKET | 343 |
|
$14.5500 / $21.8250 | Buy Now |
|
Quest Components | 168 CONTACT(S), FEMALE, 25 DEGREE SINGLE PART CARD EDGE CONN, SOLDER, SOCKET | 166 |
|
$6.0000 / $15.0000 | Buy Now |
|
Quest Components | 168 CONTACT(S), FEMALE, 25 DEGREE SINGLE PART CARD EDGE CONN, SOLDER, SOCKET | 153 |
|
$8.2500 / $15.0000 | Buy Now |
|
Quest Components | 168 CONTACT(S), FEMALE, 25 DEGREE SINGLE PART CARD EDGE CONN, SOLDER, SOCKET | 143 |
|
$6.0000 / $15.0000 | Buy Now |
Part Details for 390185-6
390185-6 CAD Models
390185-6 Part Data Attributes
|
390185-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
390185-6
TE Connectivity
CONNECTOR, 168 CONTACT(S), FEMALE, 25 DEGREE SINGLE PART CARD EDGE CONN, SOLDER, SOCKET
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Additional Feature | LOW PROFILE | |
Body/Shell Style | SOCKET | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | 25 DEGREE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 168 |