Part Details for 390261-8 by TE Connectivity
Overview of 390261-8 by TE Connectivity
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 390261-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39M4205
|
Newark | 24P, dip Skt,300 Cl, ldr, tubes |Amp Te Connectivity 390261-8 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1770 / $0.3460 | Buy Now |
|
Bristol Electronics | Min Qty: 13 | 695 |
|
$0.1320 / $0.4125 | Buy Now |
|
Bristol Electronics | 649 |
|
RFQ | ||
|
Bristol Electronics | 1614 |
|
RFQ | ||
|
Bristol Electronics | 475 |
|
RFQ | ||
|
Bristol Electronics | 535 |
|
RFQ | ||
|
Quest Components | 390261-8 | 70 |
|
$0.1350 / $0.3000 | Buy Now |
|
Quest Components | 390261-8 | 519 |
|
$0.1500 / $0.5000 | Buy Now |
|
Quest Components | 390261-8 | 556 |
|
$0.1650 / $0.5500 | Buy Now |
|
Quest Components | 390261-8 | 8 |
|
$0.5500 | Buy Now |
Part Details for 390261-8
390261-8 CAD Models
390261-8 Part Data Attributes:
|
390261-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
390261-8
TE Connectivity
SOCKET, DIP24, IC SOCKET
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | DIP SOCKET | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP24 | |
Housing Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Number of Contacts | 24 |
Alternate Parts for 390261-8
This table gives cross-reference parts and alternative options found for 390261-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 390261-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICE-246-WB-TG | DIP24, IC SOCKET | 3M Electronics | 390261-8 vs ICE-246-WB-TG |
ICE-246-E2-TG30 | IC Socket, DIP24, 24 Contact(s) | 3M Interconnect | 390261-8 vs ICE-246-E2-TG30 |
224-AG39DC | IC Socket, DIP24, 24 Contact(s), 2.54mm Term Pitch, 0.6inch Row Spacing, Solder | Thomas & Betts | 390261-8 vs 224-AG39DC |
324-AG19DC | IC Socket, DIP24, 24 Contact(s), 2.54mm Term Pitch, 0.6inch Row Spacing, Solder, | ABB Installation Products Inc | 390261-8 vs 324-AG19DC |
ICE-246-WB-TT | DIP24, IC SOCKET | 3M Electronics | 390261-8 vs ICE-246-WB-TT |
ICE-246-E1-TG | IC Socket, DIP24, 24 Contact(s) | 3M Interconnect | 390261-8 vs ICE-246-E1-TG |
8-1437537-1 | IC Socket, DIP24, 24 Contact(s) | TE Connectivity | 390261-8 vs 8-1437537-1 |
HLS624-01TG | IC Socket, DIP24, 24 Contact(s), 2.54mm Term Pitch, 0.6inch Row Spacing, Solder | Advanced Interconnections Corp | 390261-8 vs HLS624-01TG |
324-AG10DC | IC Socket, DIP24, 24 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder | Thomas & Betts | 390261-8 vs 324-AG10DC |
ICE-246-E2-TG | DIP24, IC SOCKET | 3M Electronics | 390261-8 vs ICE-246-E2-TG |