Part Details for 390263-1 by TE Connectivity
Overview of 390263-1 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 390263-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 80 |
|
RFQ | ||
|
Quest Components | 1214 |
|
$0.1658 / $0.6375 | Buy Now | |
|
Chip 1 Exchange | INSTOCK | 6800 |
|
RFQ | |
DISTI #
390263-1
|
Avnet Abacus | Conn DIP Socket SKT 28 POS 2.54mm Solder ST Thru-Hole Tube (Alt: 390263-1) RoHS: Not Compliant Min Qty: 1700 Package Multiple: 1700 | Abacus - 0 |
|
Buy Now |
Part Details for 390263-1
390263-1 CAD Models
390263-1 Part Data Attributes
|
390263-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
390263-1
TE Connectivity
SOCKET, DIP28, IC SOCKET
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Contact Finish Mating | TIN LEAD | |
Contact Finish Termination | TIN LEAD | |
Contact Material | PHOSPHOR BRONZE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP28 | |
Housing Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
Number of Contacts | 28 |
Alternate Parts for 390263-1
This table gives cross-reference parts and alternative options found for 390263-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 390263-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICE-286-E1-TT | DIP28, IC SOCKET | 3M Electronics | 390263-1 vs ICE-286-E1-TT |
100-028-001 | DIP28, IC SOCKET | 3M Electronics | 390263-1 vs 100-028-001 |
ICE-286-SL180-TG | DIP28, IC SOCKET | 3M Electronics | 390263-1 vs ICE-286-SL180-TG |
ICE-286-T-WA-TG | DIP28, IC SOCKET | 3M Electronics | 390263-1 vs ICE-286-T-WA-TG |
ICE-286-T-WB-TT | IC Socket, DIP28, 28 Contact(s), | 3M Interconnect | 390263-1 vs ICE-286-T-WB-TT |
1-345870-1 | DIP28, IC SOCKET | TE's AMP | 390263-1 vs 1-345870-1 |
ICE-286-T-WB-TG30 | IC Socket, DIP28, 28 Contact(s), | 3M Interconnect | 390263-1 vs ICE-286-T-WB-TG30 |
ICE-286-SL180-TG30 | IC Socket, DIP28, 28 Contact(s), | 3M Interconnect | 390263-1 vs ICE-286-SL180-TG30 |
ICE-286-T-FS-TG | DIP28, IC SOCKET | 3M Electronics | 390263-1 vs ICE-286-T-FS-TG |
ICE-286-CP-TT | IC Socket, DIP28, 28 Contact(s), | 3M Interconnect | 390263-1 vs ICE-286-CP-TT |