Part Details for 390263-2 by TE Connectivity
Overview of 390263-2 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 390263-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 11 | 270 |
|
$0.1828 / $0.4875 | Buy Now |
|
Bristol Electronics | 810 |
|
RFQ | ||
|
Bristol Electronics | 150 |
|
RFQ | ||
|
Bristol Electronics | 103 |
|
RFQ | ||
|
Bristol Electronics | 619 |
|
RFQ | ||
|
Bristol Electronics | 3254 |
|
RFQ | ||
|
Quest Components | 390263-2 | 1298 |
|
$0.1440 / $0.2700 | Buy Now |
|
Quest Components | 390263-2 | 275 |
|
$0.1800 / $0.2700 | Buy Now |
|
Quest Components | 390263-2 | 157 |
|
$0.1800 / $0.2700 | Buy Now |
|
Quest Components | 390263-2 | 27 |
|
$0.3150 / $0.7000 | Buy Now |
Part Details for 390263-2
390263-2 CAD Models
390263-2 Part Data Attributes
|
390263-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
390263-2
TE Connectivity
DIP SOCKET,32 CONTACTS,0.1 TERM PITCH,0.6 ROW SPACING,PC TAIL TERMINAL
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body Breadth | 0.697 inch | |
Body Depth | 0.201 inch | |
Body Length | 1.6 inch | |
Contact Finish Mating | TIN LEAD | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Material | P-CUSN | |
Contact Style | LEAF | |
Current Rating | 1 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP32 | |
Dielectric Withstanding Voltage | 1000VAC V | |
Housing Material | POLYETHYLENE | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e0 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 32 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.6000000000000001 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |
Alternate Parts for 390263-2
This table gives cross-reference parts and alternative options found for 390263-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 390263-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
390263-2 | DIP32, IC SOCKET | TE's AMP | 390263-2 vs 390263-2 |