-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TRIAXIAL CONNECTOR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-390299-000-ND
|
DigiKey | RF Connectors / Coaxial Connecto Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
836 In Stock |
|
Buy Now | |
DISTI #
390299-000
|
Avnet Americas | Conn Triaxial PL Solder ST Cable Mount - Bulk (Alt: 390299-000) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 28 Weeks, 2 Days Container: Bulk | 0 |
|
$263.3996 / $316.9724 | Buy Now |
DISTI #
RYCDK-621-0439-4P
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCDK-621-0439-4P | Americas - 67 in Stock |
|
$328.2647 / $333.1642 | Buy Now |
|
Onlinecomponents.com | DK-621-0439-4P |
914 In Stock |
|
$173.5700 / $281.5300 | Buy Now |
DISTI #
390299-000
|
TTI | RF Connectors / Coaxial Connectors DK-621-0439-4P Min Qty: 5 Package Multiple: 5 Container: Each |
Americas - 10 In Stock |
|
$239.6500 / $281.5000 | Buy Now |
DISTI #
390299-000
|
Avnet Americas | Conn Triaxial PL Solder ST Cable Mount - Bulk (Alt: 390299-000) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 28 Weeks, 2 Days Container: Bulk | 0 |
|
$263.3996 / $316.9724 | Buy Now |
DISTI #
390299-000
|
Avnet Americas | Conn Triaxial PL Solder ST Cable Mount - Bulk (Alt: 390299-000) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 28 Weeks, 2 Days Container: Bulk | 0 |
|
$263.3996 / $316.9724 | Buy Now |
DISTI #
TE Connectivity 390299-000
|
PEI Genesis | DK-621-0439-4P | 918 |
|
Buy Now | |
DISTI #
390299-000
|
Avnet Abacus | Conn Triaxial PL Solder ST Cable Mount (Alt: 390299-000) RoHS: Not Compliant Min Qty: 20 Package Multiple: 5 Lead time: 4 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
390299-000
|
Avnet Asia | Conn Triaxial PL Solder ST Cable Mount (Alt: 390299-000) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 30 Weeks, 1 Days | 0 |
|
$309.7500 / $349.0141 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
390299-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
390299-000
TE Connectivity
TRIAXIAL CONNECTOR
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 28 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | TRIAXIAL CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | D | |
Polarization Key | POLARIZED | |
Termination Type | SOLDER |