Part Details for 390HS005M2110M3 by Glenair Inc
Results Overview of 390HS005M2110M3 by Glenair Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for 390HS005M2110M3
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
06AJ0353
|
Newark | Connector |Glenair 390HS005M2110M3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$437.8300 / $1,016.0900 | Buy Now |
|
DISTI #
3937-390HS005M2110M3-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
51 In Stock |
|
$2,211.5753 / $2,349.7600 | Buy Now |
|
DISTI #
390HS005M2110M3
|
Avnet Americas | - Bulk (Alt: 390HS005M2110M3) COO: United States of America (the) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 7 Factory Stock |
|
$589.0357 / $1,004.8355 | Buy Now |
|
DISTI #
631-390HS005M2110M3
|
Mouser Electronics | Circular MIL Spec Backshells EMI + ENVIROMENTAL BACKSHELL RoHS: Compliant | 0 |
|
$706.8500 | Order Now |
|
DISTI #
90217057
|
Verical | Rotatable Coupling-Low Profile Submersible EMI/RFI Cable Sealing Backshell with Strain Relief 180° 21 Shell Size Electroless Nickel Aluminum Rotatable RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$212.2564 / $819.8718 | Buy Now |
|
DISTI #
71045904
|
Verical | Rotatable Coupling-Low Profile Submersible EMI/RFI Cable Sealing Backshell with Strain Relief 180° 21 Shell Size Electroless Nickel Aluminum Rotatable RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$819.8718 / $979.0641 | Buy Now |
|
DISTI #
90217057
|
Verical | Rotatable Coupling-Low Profile Submersible EMI/RFI Cable Sealing Backshell with Strain Relief 180° 21 Shell Size Electroless Nickel Aluminum Rotatable RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$212.2564 / $819.8718 | Buy Now |
|
DISTI #
71045904
|
Verical | Rotatable Coupling-Low Profile Submersible EMI/RFI Cable Sealing Backshell with Strain Relief 180° 21 Shell Size Electroless Nickel Aluminum Rotatable RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$819.8718 / $979.0641 | Buy Now |
|
DISTI #
GLE390HS005M2110M3
|
Interstate Connecting Components | 38999 sIII&IV EMI BS STR SZ21 Al | 0 |
|
$591.4731 / $971.2621 | Buy Now |
|
DISTI #
90217057
|
Verical | Rotatable Coupling-Low Profile Submersible EMI/RFI Cable Sealing Backshell with Strain Relief 180° 21 Shell Size Electroless Nickel Aluminum Rotatable RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$212.2564 / $819.8718 | Buy Now |
Part Details for 390HS005M2110M3
390HS005M2110M3 CAD Models
390HS005M2110M3 Part Data Attributes
|
|
390HS005M2110M3
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
390HS005M2110M3
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy, ROHS COMPLIANT
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Rohs Compliant | |
| Reach Compliance Code | Compliant | |
| Factory Lead Time | 3 Weeks | |
| Connector Support Type | Connector Accessory | |
| DIN Conformance | No | |
| IEC Conformance | No | |
| MIL Conformance | Yes | |
| Material | Aluminum Alloy | |
| Military Connector Accessory Name | Backshell | |
| Shell Sizes | 21 |