Part Details for 391-043-522-101 by EDAC Inc
Overview of 391-043-522-101 by EDAC Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 391-043-522-101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AJ4759
|
Newark | Card Edge Connector |Edac 391-043-522-101 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.9800 / $21.0100 | Buy Now |
DISTI #
151-391-043-522-101-ND
|
DigiKey | CONN EDGE SINGLE FML 43POS 0.100 Min Qty: 25 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$18.0816 | Buy Now |
DISTI #
587-391-043-522-101
|
Mouser Electronics | Standard Card Edge Connectors Card Edge Connector RoHS: Compliant | 0 |
|
$16.8000 / $21.1700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 10 Weeks | 0 |
|
$14.8100 | Buy Now |
|
Onlinecomponents.com | Card Edge Connector - 43 Contacts - 0.100” (2.54mm) Pitch - Single Row - 0.062” (1.57mm) Thick PCB - Board Mount RoHS: Compliant | 0 |
|
$10.0600 / $20.3300 | Buy Now |
Part Details for 391-043-522-101
391-043-522-101 CAD Models
391-043-522-101 Part Data Attributes
|
391-043-522-101
EDAC Inc
Buy Now
Datasheet
|
Compare Parts:
391-043-522-101
EDAC Inc
Card Edge Connector, 43 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EDAC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.4 inch | |
Body Depth | 0.437 inch | |
Body Length | 4.575 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 1697VAC V | |
Filter Feature | NO | |
Insertion Force-Max | 4.45 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE/POLYESTER | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.56 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.375 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 43 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.28 N |
Alternate Parts for 391-043-522-101
This table gives cross-reference parts and alternative options found for 391-043-522-101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 391-043-522-101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
396-043-541-178 | Card Edge Connector | EDAC Inc | 391-043-522-101 vs 396-043-541-178 |
346-043-522-604 | Card Edge Connector | EDAC Inc | 391-043-522-101 vs 346-043-522-604 |
396-043-520-107 | Card Edge Connector | EDAC Inc | 391-043-522-101 vs 396-043-520-107 |
346-043-500-104 | Card Edge Connector | EDAC Inc | 391-043-522-101 vs 346-043-500-104 |
346-043-558-607 | Card Edge Connector | EDAC Inc | 391-043-522-101 vs 346-043-558-607 |
346-043-500-102 | Card Edge Connector | EDAC Inc | 391-043-522-101 vs 346-043-500-102 |
396-043-522-107 | Card Edge Connector | EDAC Inc | 391-043-522-101 vs 396-043-522-107 |
396-043-540-101 | Card Edge Connector | EDAC Inc | 391-043-522-101 vs 396-043-540-101 |
346-043-500-658 | Card Edge Connector | EDAC Inc | 391-043-522-101 vs 346-043-500-658 |
346-043-520-102 | Card Edge Connector | EDAC Inc | 391-043-522-101 vs 346-043-520-102 |