There are no models available for this part yet.
Overview of 391-120-521-202 by EDAC Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Industrial Automation
Audio and Video Systems
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 391-120-521-202 by EDAC Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
86AJ6700
|
Newark | Card Edge Connector |Edac 391-120-521-202 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.3200 / $24.2600 | Buy Now | |
DISTI #
151-391-120-521-202-ND
|
DigiKey | CONN EDGE DUAL FML 120POS 0.100 Min Qty: 25 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.5736 | Buy Now | |
DISTI #
587-391-120-521-202
|
Mouser Electronics | Standard Card Edge Connectors Card Edge Connector RoHS: Compliant | 0 |
|
$19.6900 / $24.4500 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 10 Weeks | 0 |
|
$17.1200 | Buy Now | ||
Onlinecomponents.com | Card Edge Connector - 120 Contacts - 0.100” (2.54mm) Pitch - Dual Row - 0.062” (1.57mm) Thick PCB - Board Mount RoHS: Compliant | 0 |
|
$7.0700 / $23.5000 | Buy Now |
CAD Models for 391-120-521-202 by EDAC Inc
Part Data Attributes for 391-120-521-202 by EDAC Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
EDAC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Body Breadth
|
0.4 inch
|
Body Depth
|
0.437 inch
|
Body Length
|
6.875 inch
|
Connector Type
|
CARD EDGE CONNECTOR
|
Contact Gender
|
FEMALE
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
10 mΩ
|
Contact Style
|
BELLOWED TYPE
|
Dielectric Withstanding Voltage
|
1697VAC V
|
Filter Feature
|
NO
|
Insertion Force-Max
|
4.45 N
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Color
|
BLACK
|
Insulator Material
|
POLYETHYLENE/POLYESTER
|
Mating Contact Pitch
|
0.1 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
HOLE 0.128
|
Mounting Option 2
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
3.56 mm
|
Rated Current (Signal)
|
3 A
|
Reference Standard
|
UL
|
Terminal Length
|
0.26 inch
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
120
|
UL Flammability Code
|
94V-0
|
Withdrawl Force-Min
|
0.28 N
|