Part Details for 391-120-521-207 by EDAC Inc
Overview of 391-120-521-207 by EDAC Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 391-120-521-207
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AJ6703
|
Newark | Card Edge Connector |Edac 391-120-521-207 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.7200 / $26.8300 | Buy Now |
DISTI #
151-391-120-521-207-ND
|
DigiKey | CONN EDGE DUAL FML 120POS 0.100 Min Qty: 25 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$23.8520 | Buy Now |
DISTI #
587-391-120-521-207
|
Mouser Electronics | Standard Card Edge Connectors Card Edge Connector RoHS: Compliant | 0 |
|
$21.7700 / $27.0300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 10 Weeks | 0 |
|
$18.9300 | Buy Now |
|
Onlinecomponents.com | Card Edge Connector - 120 Contacts - 0.100” (2.54mm) Pitch - Dual Row - 0.062” (1.57mm) Thick PCB - Board Mount RoHS: Compliant | 0 |
|
$8.3800 / $25.9800 | Buy Now |
Part Details for 391-120-521-207
391-120-521-207 CAD Models
391-120-521-207 Part Data Attributes
|
391-120-521-207
EDAC Inc
Buy Now
Datasheet
|
Compare Parts:
391-120-521-207
EDAC Inc
Card Edge Connector, 120 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, M3, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EDAC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.4 inch | |
Body Depth | 0.437 inch | |
Body Length | 6.875 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 1697VAC V | |
Filter Feature | NO | |
Insertion Force-Max | 4.45 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE/POLYESTER | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | M3 | |
Mounting Option 2 | THREADED INSERT | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.56 mm | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.26 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 120 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.28 N |