Part Details for 391-SA-PI by Excelta Corporation
Overview of 391-SA-PI by Excelta Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 391-SA-PI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2827-391-SA-PI-ND
|
DigiKey | TWEEZERS - FOR 3" WAFERS - FINGE Min Qty: 1 Lead time: 6 Weeks Container: Box |
5 In Stock |
|
$33.0792 / $38.4100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$28.1400 / $37.2000 | Buy Now |
DISTI #
161-393
|
Techni-Tool, Inc. | Excelta 391-SA-PI Tweezers, For 3" Wafers, Fingered Paddle, 4.75" OAL | 0 |
|
$30.1900 | Buy Now |
DISTI #
161-393
|
TestEquity LLC | Excelta 391-SA-PI Tweezers, For 3" Wafers, Fingered Paddle, 4.75" OAL | 0 |
|
$30.1900 | Buy Now |