Part Details for 391.1742.398 by Altech Corporation
Overview of 391.1742.398 by Altech Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS7341-742NLD | Coilcraft Inc | General Purpose Inductor, 7.4uH, 30%, 1 Element, Ferrite-Core, SMD, 2929, CHIP, 2929 | |
MSS7341-742 | Coilcraft Inc | Power inductor, shielded, 20/30% tol, SMT, RoHS | |
MSS7341-742NLB | Coilcraft Inc | General Purpose Inductor, 7.4uH, 30%, 1 Element, Ferrite-Core, SMD, 2929, CHIP, 2929 |
Price & Stock for 391.1742.398
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK9849
|
Newark | Actuator Key |Altech 391.1742.398 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$57.9600 / $66.7700 | Buy Now |
DISTI #
1920-391.1742.398-ND
|
DigiKey | ACTUATOR KEY Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$70.1700 | Buy Now |
DISTI #
845-391.1742.398
|
Mouser Electronics | Switch Actuators ACTUATOR KEY | 0 |
|
$53.8800 / $85.0100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$45.1900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 1 Factory Stock |
|
$45.0700 / $59.6600 | Buy Now |
|
Powell Electronics | ACTUATOR KEY Min Qty: 1 | 1 |
|
$56.4800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 1 Factory Stock |
|
$45.0700 / $59.6600 | Buy Now |
DISTI #
10047855
|
TestEquity LLC | Altech 391.1742.398 ACTUATOR KEY ACR-1 | 0 |
|
$54.6600 | Buy Now |