Part Details for 39111000000 by Littelfuse Inc
Overview of 39111000000 by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 39111000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67K2132
|
Newark | Fuse 65V Fa Protect Sp 1A/ Ammo |Littelfuse 39111000000 RoHS: Not Compliant Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3130 / $0.3430 | Buy Now |
DISTI #
18-39111000000CT-ND
|
DigiKey | FUSE BRD MT 1A 65VAC/VDC RADIAL Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
3049 In Stock |
|
$0.2856 / $0.7700 | Buy Now |
DISTI #
576-39111000000
|
Mouser Electronics | Fuses with Leads - Through Hole 65V FA SP 1A RoHS: Compliant | 1427 |
|
$0.2890 / $0.7500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1400 Package Multiple: 1400 Lead time: 12 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.2970 | Buy Now |
|
Ozdisan Elektronik | FUSE BRD MNT 1A 65VAC/VDC RADIAL | 0 |
|
$0.5660 / $0.6509 | RFQ |
Part Details for 39111000000
39111000000 CAD Models
39111000000 Part Data Attributes
|
39111000000
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
39111000000
Littelfuse Inc
Electric Fuse, Fast Blow, 1A, 65VAC, 65VDC, 50A (IR), Through Hole, TE5, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | FAST | |
Body Breadth | 4 mm | |
Body Height | 8 mm | |
Body Length or Diameter | 8.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | TE5 | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | AMMO PACK | |
Rated Breaking Capacity | 50 A | |
Rated Current | 1 A | |
Rated Voltage(AC) | 65 V | |
Rated Voltage(DC) | 65 V | |
Reference Standard | CUL; UKCA; UL | |
Surface Mount | NO | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 2 s |