-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Fast Blow, 1.6A, 65VAC, 65VDC, 50A (IR), Through Hole, TE5, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67K2134
|
Newark | Fuse 65V Fa Protect Sp 1.6A/ Ammo |Littelfuse 39111600000 Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3130 / $0.3430 | Buy Now |
DISTI #
39111600000-ND
|
DigiKey | FUSE BRD MT 1.6A 65VAC 65VDC RAD Min Qty: 1400 Lead time: 12 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.3462 | Buy Now |
DISTI #
576-39111600000
|
Mouser Electronics | Fuses with Leads - Through Hole 65V FA SP 1.6A RoHS: Compliant | 67 |
|
$0.2890 / $0.7700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1400 Package Multiple: 1400 Lead time: 12 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.2970 | Buy Now |
|
Ozdisan Elektronik | FUSE BRD MNT 1.6A 65VAC/VDC RADIAL | 0 |
|
$0.5423 / $0.6237 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39111600000
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
39111600000
Littelfuse Inc
Electric Fuse, Fast Blow, 1.6A, 65VAC, 65VDC, 50A (IR), Through Hole, TE5, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RATED BREAKING CAPACITY AT 65 VDC: 50 A | |
Blow Characteristic | FAST | |
Body Breadth | 4 mm | |
Body Height | 8 mm | |
Body Length or Diameter | 8.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | TE5 | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | AMMO PACK; TAPE AND REEL | |
Rated Breaking Capacity | 50 A | |
Rated Current | 1.6 A | |
Rated Voltage(AC) | 65 V | |
Rated Voltage(DC) | 65 V | |
Reference Standard | CUL; UKCA; UL | |
Surface Mount | NO | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 2 s |