Part Details for 3916A by Pomona Electronics
Overview of 3916A by Pomona Electronics
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3916A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35F1064
|
Newark | Test Clip, 16Position, No. Of Contacts:16Contacts, Pitch Spacing:2.54Mm, Contact Plating:Silver Plated Contacts, Product Range:-, Contact Material:Nickel Rohs Compliant: Yes |Pomona 3916A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$25.9900 | Buy Now |
DISTI #
3916A-ND
|
DigiKey | TEST CLIP DIP 16 (2 X 8) Min Qty: 5 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.9900 | Buy Now |
DISTI #
565-3916A
|
Mouser Electronics | Test Clips DIP CLIP, 16 PIN RoHS: Compliant | 36 |
|
$21.1200 / $22.0900 | Buy Now |
DISTI #
70198078
|
RS | Clip Test 16 Male Glass Filled Nylon Nickel Silver 0.18 in. 102 degC (Max | Pomona Electronics 3916A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 4 |
|
$21.1500 / $25.3400 | Buy Now |
|
Onlinecomponents.com | Dip Clips For 8-14-16-20 Pin Clips |
2 In Stock |
|
$22.8700 / $25.9900 | Buy Now |
DISTI #
65013836
|
Verical | Conn DIP Test Clip 1 POS ST 1 Port Min Qty: 2 Package Multiple: 1 | Americas - 2 |
|
$34.1974 | Buy Now |
DISTI #
1231340
|
element14 Asia-Pacific | TEST CLIP, 16POSITION RoHS: Compliant Min Qty: 1 Container: Each | 3 |
|
$24.2609 | Buy Now |
DISTI #
1231340
|
Farnell | TEST CLIP, 16POSITION RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 5 Days Container: Each | 3 |
|
$26.4993 | Buy Now |
|
Master Electronics | Dip Clips For 8-14-16-20 Pin Clips |
2 In Stock |
|
$22.8700 / $25.9900 | Buy Now |
DISTI #
35238.1
|
TestEquity LLC | Pomona 3916A Standard Dip Clip, 16 Pins w/Nickel Silver Contacts, Blue | 12 |
|
$25.9900 | Buy Now |
Part Details for 3916A
3916A CAD Models
3916A Part Data Attributes:
|
3916A
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
3916A
Pomona Electronics
Interconnection Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Pomona Electronics | |
Additional Feature | GLASS FILLED POLYAMIDE, NICKEL SILVER | |
Connector Type | INTERCONNECTION DEVICE | |
Operating Temperature-Max | 102 °C |