There are no models available for this part yet.
Overview of 3917-115-7S-C by Bahco
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD70F3917GF(S)-GAT-AX | Renesas Electronics Corporation | 32-bit Microcontrollers | |
UPD70F3917GF(R)-GAT-AX | Renesas Electronics Corporation | 32-bit Microcontrollers | |
51939-178LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 9P 24S Right Angle Header, Solder To Board |
Price & Stock for 3917-115-7S-C by Bahco
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SA.3917-115-7S-C
|
TME | Cutting diamond wheel, Ø: 115mm, Øhole: 22.23mm, Disc thick: 2mm Min Qty: 1 | 0 |
|
$7.4200 / $8.2800 | RFQ |