Part Details for 392.16 by TEKO Enclosures Inc
Overview of 392.16 by TEKO Enclosures Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 392.16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
392.16
|
TME | Enclosure: shielding, X: 68mm, Y: 83mm, Z: 28mm, steel Min Qty: 1 | 2 |
|
$7.9200 / $9.7700 | Buy Now |