Part Details for 39214000000 by Littelfuse Inc
Overview of 39214000000 by Littelfuse Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 39214000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67K2154
|
Newark | Fuse, Time Delay, 4A, 250Vac, Radial, Fuse Current:4A, Voltage Rating Vac:250V, Product Range:Te5 392 Series, Voltage Rating Vdc:-, Blow Characteristic:Time Delay, Fuse Case Style:Radial Leaded, Breaking Capacity Current Ac:40A Rohs Compliant: Yes |Littelfuse 39214000000 RoHS: Compliant Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
F5505CT-ND
|
DigiKey | FUSE BOARD MNT 4A 250VAC RADIAL Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
5545 In Stock |
|
$0.1353 / $0.3700 | Buy Now |
DISTI #
576-3921400000
|
Mouser Electronics | Fuses with Leads - Through Hole 250V IEC TL LL 4A TE5 RoHS: Compliant | 6940 |
|
$0.4300 | Buy Now |
|
Future Electronics | 392 Series Time Lag 250 V 4 A 8.5 x 8 mm TE5® Radial Lead Fuse RoHS: Compliant pbFree: Yes Min Qty: 1400 Package Multiple: 1400 Lead time: 15 Weeks Container: Ammo Pack | 1400Ammo Pack |
|
$0.4200 / $0.4600 | Buy Now |
|
Future Electronics | 392 Series Time Lag 250 V 4 A 8.5 x 8 mm TE5® Radial Lead Fuse RoHS: Compliant pbFree: Yes Min Qty: 1400 Package Multiple: 1400 Lead time: 15 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.4200 / $0.4600 | Buy Now |
|
Future Electronics | 392 Series Time Lag 250 V 4 A 8.5 x 8 mm TE5® Radial Lead Fuse RoHS: Compliant pbFree: Yes Min Qty: 1400 Package Multiple: 1400 Lead time: 15 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.4200 / $0.4600 | Buy Now |
|
Bristol Electronics | 1400 |
|
RFQ | ||
DISTI #
39214000000
|
TME | Fuse: fuse, time-lag, 4A, 250VAC, TE5, 392 Min Qty: 1 | 102 |
|
$0.5690 / $1.0380 | Buy Now |
DISTI #
C1S425200573444
|
Chip1Stop | Fuse Subminiature Slow Blow Acting 4A 250V Radial 8.5 X 4 X 8mm Thermoplastic Ammo CQC/KC/SEMKO/UL/VDE RoHS: Compliant | 2800 |
|
$0.5090 / $0.5140 | Buy Now |
DISTI #
C1S425201224794
|
Chip1Stop | Fuses RoHS: Compliant | 2789 |
|
$0.4460 / $0.7060 | Buy Now |
Part Details for 39214000000
39214000000 CAD Models
39214000000 Part Data Attributes
|
39214000000
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
39214000000
Littelfuse Inc
Electric Fuse, Time Lag Blow, 4A, 250VAC, 40A (IR), Through Hole, TE5, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | TIME LAG | |
Body Breadth | 4 mm | |
Body Height | 8 mm | |
Body Length or Diameter | 8.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | TE5 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 126 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | AMMO PACK | |
Rated Breaking Capacity | 40 A | |
Rated Current | 4 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CCC; CE; CUL; KC; PSE; VDE; UL | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 0.02 s |
Alternate Parts for 39214000000
This table gives cross-reference parts and alternative options found for 39214000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 39214000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
522.523 | Electric Fuse, Time Lag Blow, 4A, 250VAC, 250VDC, 40A (IR), Through Hole, | Eska | 39214000000 vs 522.523 |
37214000411 | Electric Fuse, Time Lag Blow, 4A, 250VAC, 40A (IR), Through Hole, TR5, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 39214000000 vs 37214000411 |
MC000891 | Electric Fuse, | SPC Multicomp | 39214000000 vs MC000891 |
MI5T25V4 | Electric Fuse, Time Lag Blow, 4A, 250VAC, 40A (IR), Inline/holder, | Mersen Electrical Power | 39214000000 vs MI5T25V4 |
MI6SF25V4 | Electric Fuse, Fast Blow, 4A, 250VAC, 40A (IR), Inline/holder, | Mersen Electrical Power | 39214000000 vs MI6SF25V4 |
MI6T25V4 | Electric Fuse, Fast Blow, 4A, 250VAC, 40A (IR), Inline/holder, | Mersen Electrical Power | 39214000000 vs MI6T25V4 |
3921400044 | Electric Fuse, Time Lag Blow, 4A, 250VAC, 40A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 39214000000 vs 3921400044 |
0876004.MXEP | Electric Fuse, Fast Blow, 4A, 250VAC, 40A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 39214000000 vs 0876004.MXEP |
37214000001 | Electric Fuse, Time Lag Blow, 4A, 250VAC, 40A (IR), Through Hole, TR5, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 39214000000 vs 37214000001 |
MI6F25V4 | Electric Fuse, Time Lag Blow, 4A, 250VAC, 40A (IR), Inline/holder, | Mersen Electrical Power | 39214000000 vs MI6F25V4 |