Part Details for 3925-3 by Pomona Electronics
Overview of 3925-3 by Pomona Electronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3925-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
501-1869-ND
|
DigiKey | MINIGRABBER ORANGE SOLDER 0.090" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
162 In Stock |
|
$2.4636 / $2.5400 | Buy Now |
DISTI #
565-3925-3
|
Mouser Electronics | Test Clips MINIGRABBER (ORANGE) RoHS: Compliant | 63 |
|
$2.4700 | Buy Now |
|
Onlinecomponents.com | Conn Test Clip 1 POS ST Cable Mount 1 Port |
21 In Stock |
|
$2.5500 / $2.9000 | Buy Now |
DISTI #
POM-3925-3
|
TME | Clip-on probe, hook type, 5A, 60VDC, orange, 2.29mm, L: 59.69mm Min Qty: 1 | 0 |
|
$29.3600 / $31.3100 | RFQ |
|
Master Electronics | Conn Test Clip 1 POS ST Cable Mount 1 Port |
21 In Stock |
|
$2.5500 / $2.9000 | Buy Now |
DISTI #
34053.1
|
TestEquity LLC | Pomona 3925-3 Minigrabber Test Clip, For Max. .090" Wire Dia, 5 A, 300 V, Orange, 3925 Series | 0 |
|
$28.9900 | Buy Now |
Part Details for 3925-3
3925-3 CAD Models
3925-3 Part Data Attributes:
|
3925-3
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
3925-3
Pomona Electronics
Interconnection Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Pomona Electronics | |
Connector Type | INTERCONNECTION DEVICE |