Part Details for 393 002 0 by RENNSTEIG
Overview of 393 002 0 by RENNSTEIG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 393 002 0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
REN.3930020
|
TME | Cold chise, Tipwidth: 10mm, L: 125mm, Thk: 2mm Min Qty: 1 | 0 |
|
$11.1800 / $12.0600 | RFQ |