-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 43 |
|
RFQ | ||
DISTI #
MX-39-30-0040
|
TME | Socket, wire-board, male, Mini-Fit Jr, 4.2mm, PIN: 4, THT, PCB snap Min Qty: 1 | 1596 |
|
$0.4850 / $0.7980 | Buy Now |
DISTI #
COREC32958
|
Rutronik | 04P Mini-Fit Jr Header 2 ROW W PEG 90° RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk |
Stock DE - 8000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.3729 / $0.3944 | Buy Now |
DISTI #
39300040
|
Avnet Abacus | Conn Power Header 4 POS 4.2mm Solder RA Through Hole 4 Terminal 1 Port Bag (Alt: 39300040) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 2 Weeks, 3 Days | Abacus - 184000 |
|
Buy Now | |
DISTI #
39300040
|
Avnet Abacus | Conn Power Header 4 POS 4.2mm Solder RA Through Hole 4 Terminal 1 Port Bag (Alt: 39300040) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 2 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
|
LCSC | 2x2P 4P 2 4.2mm 4.2mm 2 Brass Right-Angle Push-PullP4.2mm Wire To Board Connector ROHS | 1328 |
|
$0.2850 / $0.4715 | Buy Now |
|
New Advantage Corporation | Conn Wire to Board HDR 4 POS 4.2mm Solder RA Thru-Hole Bag, MINIFIT JR RA HDR RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 147000 |
|
$0.5481 / $0.5890 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy