Part Details for 3933 by Thomas & Betts
Overview of 3933 by Thomas & Betts
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 3933
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | FS/FD Female Connector - 250 VAC - 30 A - 60 Hz - 2 Pole - 3 Wires - Aluminum. RoHS: Compliant | 0 |
|
$815.9600 / $864.1800 | Buy Now |
|
Master Electronics | FS/FD Female Connector - 250 VAC - 30 A - 60 Hz - 2 Pole - 3 Wires - Aluminum. RoHS: Compliant | 0 |
|
$815.9600 / $864.1800 | Buy Now |
Part Details for 3933
3933 CAD Models
3933 Part Data Attributes
|
3933
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
3933
Thomas & Betts
Circular Connector, 2 Contact(s), Aluminum Alloy, Female
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM ALLOY | |
Total Number of Contacts | 2 |