Part Details for 39358 by Protektive Pak
Overview of 39358 by Protektive Pak
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51939-358LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 28S 10ACP Right Angle Header, Solder To Board |
Price & Stock for 39358
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39358-ND
|
DigiKey | PLASTEK SHEET, 4 MM X 48'' X 48' Min Qty: 10 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$51.5710 | Buy Now |
DISTI #
809-39358
|
Mouser Electronics | Anti-Static Control Products Conductive Fluted Plastek Sheet, 4mm x 48 x 48 inch RoHS: Compliant | 0 |
|
$45.3800 / $47.4000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$41.7200 | Buy Now |
DISTI #
10307515
|
Techni-Tool, Inc. | Protektive Pak 39358 Conductive Fluted Sheet, 4mm x 48" x 48", Plastek 3935 Series | 0 |
|
$42.9700 | Buy Now |
DISTI #
10307515
|
TestEquity LLC | Protektive Pak 39358 Conductive Fluted Sheet, 4mm x 48" x 48", Plastek 3935 Series | 0 |
|
$42.9700 | Buy Now |