Part Details for 394337-E by TE Connectivity
Overview of 394337-E by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 394337-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2684-394337-E-ND
|
DigiKey | 5-PIN, SMT Min Qty: 1 Lead time: 40 Weeks Container: Box |
50 In Stock |
|
$8.8658 / $14.6700 | Buy Now |
DISTI #
394337-E
|
Avnet Americas | Conn Circular Insert M12 PIN 5 POS Solder Tray (Alt: 394337-E) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 38 Weeks, 0 Days | 50 |
|
$7.7880 / $9.3720 | Buy Now |
DISTI #
305-394337
|
Mouser Electronics | Circular Metric Connectors M12 M 5 A * S * 201 10,5 094 * * * OKV 0 RoHS: Compliant | 0 |
|
$11.3300 / $14.6600 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 50 Package Multiple: 50 Container: Tray | 0Tray |
|
$7.7700 | Buy Now |
DISTI #
ERN394337
|
Heilind Electronics | M12 VERTICAL MALE DI 5-PIN SMT | Americas - 0 in Stock |
|
$10.1452 / $11.1865 | Buy Now |
|
Onlinecomponents.com | M12 M 5 A * S * 201 10,5 094 * * * OKV 0 RoHS: Compliant |
50 In Stock |
|
$5.2200 / $9.1500 | Buy Now |
DISTI #
394337-E
|
Avnet Americas | Conn Circular Insert M12 PIN 5 POS Solder Tray (Alt: 394337-E) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 38 Weeks, 0 Days | 50 |
|
$7.7880 / $9.3720 | Buy Now |
DISTI #
ERN394337
|
Interstate Connecting Components | M12 VERTICAL MALE DI 5-PIN SMT | 0 |
|
$10.1452 / $11.1865 | Buy Now |
DISTI #
394337-E
|
Avnet Abacus | Conn Circular Insert M12 PIN 5 POS Solder Tray (Alt: 394337-E) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 25 Weeks, 0 Days | Abacus - 100 |
|
Buy Now | |
|
Master Electronics | M12 M 5 A * S * 201 10,5 094 * * * OKV 0 RoHS: Compliant |
50 In Stock |
|
$5.2200 / $9.1500 | Buy Now |
Part Details for 394337-E
394337-E CAD Models
394337-E Part Data Attributes:
|
394337-E
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
394337-E
TE Connectivity
Circular Connector, 5 Contact(s), Male, Surface Mount Terminal, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 38 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Gender | MALE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 4A | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 4 A | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 5 |