Part Details for 394573-E by TE Connectivity
Overview of 394573-E by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 394573-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK7374
|
Newark | Conn, R/A Plug, 5Pos, 2Row, 2Mm Rohs Compliant: Yes |Erni Te Connectivity 394573-E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 400 |
|
$7.6400 / $11.6700 | Buy Now |
DISTI #
74AK5445
|
Newark | Microspeed Male Power Modules Rohs Compliant: Yes |Te Connectivity 394573-E RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.7700 / $13.8400 | Buy Now |
DISTI #
2684-394573-ECT-ND
|
DigiKey | 5-PIN, RIGHT ANGLE, THR Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
400 In Stock |
|
$6.9454 / $14.6900 | Buy Now |
DISTI #
394573-E
|
Avnet Americas | Conn Power Plug 5 POS 2mm Solder RA Through Hole 5 Terminal Single Port T/R - Bulk (Alt: 394573-E) RoHS: Not Compliant Min Qty: 400 Package Multiple: 400 Lead time: 64 Weeks, 3 Days Container: Bulk | 0 |
|
$6.6676 | Buy Now |
DISTI #
305-394573
|
Mouser Electronics | Board to Board & Mezzanine Connectors MSPPM 5 M THR * 90 A V 137 094 * E008 J | 0 |
|
$7.4600 | Order Now |
|
Future Electronics | MSPPM 5 M THR * 90 A V 137 094 * E008 J RoHS: Not Compliant pbFree: Yes Min Qty: 400 Package Multiple: 1 Lead time: 11 Weeks Container: Box | 0Box |
|
$6.5400 | Buy Now |
|
Onlinecomponents.com | MSPPM 5 M THR * 90 A V 137 094 * E008 J RoHS: Compliant | 0 |
|
$6.9000 / $14.4500 | Buy Now |
DISTI #
394573-E
|
Avnet Abacus | Conn Power Plug 5 POS 2mm Solder RA Through Hole 5 Terminal Single Port T/R (Alt: 394573-E) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 13 Weeks, 0 Days | Abacus - 400 |
|
Buy Now | |
|
Master Electronics | MSPPM 5 M THR * 90 A V 137 094 * E008 J RoHS: Compliant | 0 |
|
$6.9000 / $14.4500 | Buy Now |
Part Details for 394573-E
394573-E CAD Models
394573-E Part Data Attributes
|
394573-E
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
394573-E
TE Connectivity
Power Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 64 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE |