Part Details for 394895-E by TE Connectivity
Overview of 394895-E by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 394895-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK8314
|
Newark | Idc Conn, Rcpt, 4Pos, 1Row, 1.27Mm Rohs Compliant: Yes |Erni Te Connectivity 394895-E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 652 |
|
$1.3800 / $2.1100 | Buy Now |
DISTI #
2684-394895-E-ND
|
DigiKey | MIBR F 04POS VERT A IDC22 POZ Min Qty: 1 Lead time: 15 Weeks Container: Tray |
2642 In Stock |
|
$1.2676 / $2.4400 | Buy Now |
DISTI #
305-394895
|
Mouser Electronics | Headers & Wire Housings 4-PIN,FEMALE,IDC22POS.STRAIGHT RoHS: Compliant | 0 |
|
$1.2600 / $1.2700 | Order Now |
DISTI #
E02:0323_18523029
|
Arrow Electronics | Connector Cable-to-Board, IDC, Sealable Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2239 | Europe - 120 |
|
$1.1164 / $1.6068 | Buy Now |
|
Future Electronics | SRCA 127 4 F 1 IDC22 137 E1 094 127 TR RoHS: Non Compliant pbFree: Yes Min Qty: 210 Package Multiple: 1 Container: Box | 0Box |
|
$1.1600 / $1.2300 | Buy Now |
DISTI #
ERN394895
|
Heilind Electronics | MINIBRIDGE FEMALE CONNECTOR 4-PIN VERTICAL IDC | Americas - 315 in Stock |
|
$1.4458 / $1.4696 | Buy Now |
|
Onlinecomponents.com | SRCA 1,27 4 F 1 IDC22 137 E1 094 1,27 TR RoHS: Compliant | 0 |
|
$0.9500 / $1.5500 | Buy Now |
DISTI #
63448867
|
Verical | Connector Cable-to-Board, IDC, Sealable Min Qty: 5 Package Multiple: 1 Date Code: 2239 | Americas - 120 |
|
$1.1139 / $1.6032 | Buy Now |
DISTI #
394895-E
|
TTI | Headers & Wire Housings 4-PIN,FEMALE,IDC22POS.STRAIGHT pbFree: Pb-Free Min Qty: 210 Package Multiple: 210 Container: Tray |
Americas - 210 In Stock |
|
$1.3600 / $1.9000 | Buy Now |
DISTI #
ERN394895
|
Interstate Connecting Components | MINIBRIDGE FEMALE CONNECTOR 4-PIN VERTICAL IDC | 105 |
|
$1.4458 / $1.4696 | Buy Now |
Part Details for 394895-E
394895-E CAD Models
394895-E Part Data Attributes
|
394895-E
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
394895-E
TE Connectivity
Board Connector, 1 Row(s), Female
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Body Depth | 0.362 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 8.7A | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 8.7 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
UL Flammability Code | 94V-0 |