Part Details for 395-080-524-588 by EDAC Inc
Overview of 395-080-524-588 by EDAC Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 395-080-524-588
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AJ5964
|
Newark | .100" (2.54Mm) Pitch Card Edge Connector Rohs Compliant: Yes |Edac 395-080-524-588 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5400 / $15.5200 | Buy Now |
DISTI #
151-395-080-524-588-ND
|
DigiKey | CONN EDGE DUAL FMALE 80POS 0.100 Min Qty: 25 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$14.8612 | Buy Now |
DISTI #
587-395-080-524-588
|
Mouser Electronics | Standard Card Edge Connectors .100" (2.54mm) Pitch Card Edge Connector RoHS: Compliant | 0 |
|
$13.4000 / $18.8100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 | 0 |
|
$10.9400 | Buy Now |
|
Onlinecomponents.com | .100" (2.54mm) Pitch | Card Edge Connector - 80 Contacts - 0.100” (2.54mm) Pitch - Dual Row - 0.062” (1.57mm) Thick PCB - Board Mount RoHS: Compliant | 0 |
|
$5.2900 / $15.0200 | Buy Now |
Part Details for 395-080-524-588
395-080-524-588 CAD Models
395-080-524-588 Part Data Attributes:
|
395-080-524-588
EDAC Inc
Buy Now
Datasheet
|
Compare Parts:
395-080-524-588
EDAC Inc
Card Edge Connector, 80 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Guide Set, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EDAC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.37 inch | |
Body Depth | 0.6 inch | |
Body Length | 4.835 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 1697VAC V | |
Filter Feature | NO | |
Insertion Force-Max | 4.45 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE/POLYESTER | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE SET | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.08 mm | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.175 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 80 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.28 N |
Alternate Parts for 395-080-524-588
This table gives cross-reference parts and alternative options found for 395-080-524-588. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 395-080-524-588, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
346-080-541-803 | Card Edge Connector | EDAC Inc | 395-080-524-588 vs 346-080-541-803 |
A7D40WW29A3M399 | Card Edge Connector, 80 Contact(s), 2 Row(s), Female, Straight, 0.125 inch Pitch, Wire Wrap Terminal, Black Insulator, Receptacle | Thomas & Betts | 395-080-524-588 vs A7D40WW29A3M399 |
C1D40PF29137 | Card Edge Connector, 80 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Press Fit Terminal, Black Insulator, Receptacle | Thomas & Betts | 395-080-524-588 vs C1D40PF29137 |
396-080-556-204 | Card Edge Connector | EDAC Inc | 395-080-524-588 vs 396-080-556-204 |
C7D40PF29142 | Card Edge Connector, 80 Contact(s), 2 Row(s), Female, Straight, 0.125 inch Pitch, Press Fit Terminal, Black Insulator, Receptacle | Thomas & Betts | 395-080-524-588 vs C7D40PF29142 |
A7D40RA29CM232 | Card Edge Connector, 80 Contact(s), 2 Row(s), Female, Right Angle, 0.125 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Thomas & Betts | 395-080-524-588 vs A7D40RA29CM232 |
396-080-540-812 | Card Edge Connector | EDAC Inc | 395-080-524-588 vs 396-080-540-812 |
396-080-540-207 | Card Edge Connector | EDAC Inc | 395-080-524-588 vs 396-080-540-207 |
346-080-500-803 | Card Edge Connector | EDAC Inc | 395-080-524-588 vs 346-080-500-803 |
396-080-522-808 | Card Edge Connector | EDAC Inc | 395-080-524-588 vs 396-080-522-808 |