Part Details for 395-100-521-801 by EDAC Inc
Overview of 395-100-521-801 by EDAC Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 395-100-521-801
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-395-100-521-801
|
Mouser Electronics | Standard Card Edge Connectors 100P .100" x .200" BLACK RoHS: Compliant | 0 |
|
$11.2100 / $17.0200 | Order Now |
Part Details for 395-100-521-801
395-100-521-801 CAD Models
395-100-521-801 Part Data Attributes:
|
395-100-521-801
EDAC Inc
Buy Now
Datasheet
|
Compare Parts:
395-100-521-801
EDAC Inc
Card Edge Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EDAC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | COPPER ALLOY | |
JESD-609 Code | e3 |