395-120-521-207
EDAC Inc
Description: Card Edge Connector

Overview of 395-120-521-207 by EDAC Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for 395-120-521-207 by EDAC Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 94AJ4558
Newark .100" (2.54Mm) Pitch Card Edge Connector Rohs Compliant: Yes |Edac 395-120-521-207 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $18.3100
  • 100 $11.8900
  • 250 $10.2000
  • 500 $9.1600
  • 1,000 $6.9600
$6.9600 / $18.3100 Buy Now
DISTI # 151-395-120-521-207-ND
DigiKey CONN EDGE DUAL FML 120POS 0.100 Min Qty: 25 Lead time: 18 Weeks Container: Box Temporarily Out of Stock
  • 25 $15.7644
$15.7644 Buy Now
DISTI # 587-395-120-521-207
Mouser Electronics Standard Card Edge Connectors .100" (2.54mm) Pitch Card Edge Connector RoHS: Compliant 0
  • 1 $20.9400
  • 10 $18.1500
  • 25 $15.7600
  • 100 $15.3200
  • 250 $14.8000
  • 500 $14.6400
$14.6400 / $20.9400 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 10 Weeks 0
  • 25 $12.9200
$12.9200 Buy Now
Onlinecomponents.com .100" (2.54mm) Pitch | Card Edge Connector - 120 Contacts - 0.100” (2.54mm) Pitch - Dual Row - 0.062” (1.57mm) Thick PCB - Board Mount RoHS: Compliant 0
  • 1 $17.7300
  • 10 $15.7600
  • 25 $15.2800
  • 50 $14.8200
  • 100 $9.6300
  • 250 $7.7900
  • 500 $6.8000
$6.8000 / $17.7300 Buy Now

CAD Models for 395-120-521-207 by EDAC Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 395-120-521-207 by EDAC Inc

395-120-521-207
EDAC Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EDAC INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Breadth
0.37 inch
Body Depth
0.6 inch
Body Length
6.835 inch
Connector Type
CARD EDGE CONNECTOR
Contact Finish Mating
GOLD OVER NICKEL
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
FEMALE
Contact Material
COPPER ALLOY
Contact Pattern
RECTANGULAR
Contact Resistance
10 mΩ
Contact Style
BELLOWED TYPE
Dielectric Withstanding Voltage
1697VAC V
Filter Feature
NO
Insertion Force-Max
4.45 N
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
POLYETHYLENE/POLYESTER
JESD-609 Code
e3
Mating Contact Pitch
0.1 inch
Mixed Contacts
NO
Mounting Option 1
M3X0.5
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
5.08 mm
Rated Current (Signal)
3 A
Reference Standard
UL
Terminal Length
0.15 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
120
UL Flammability Code
94V-0
Withdrawl Force-Min
0.28 N
Want to compare parts?
  1. 395-120-521-207
    EDAC Inc
    Card Edge Connector
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 395-120-521-207 by EDAC Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 395-120-521-207 by EDAC Inc

Select Manufacturer
Which Manufacturer of 395-120-521-207 would you like to use for your alert(s)?
  • Please alert me when 395-120-521-207 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 395-120-521-207 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 395-120-521-207 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 395-120-521-207 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 395-120-521-207.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 395-120-521-207 by EDAC Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: