Part Details for 395-93-101-34-340000 by Mill-Max Mfg Corp
Overview of 395-93-101-34-340000 by Mill-Max Mfg Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106133-4000001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 4HP PF, Right Angle, Header. | |
10106263-4000001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Right Angle, Header 4ACP | |
10106263-4000003LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Right Angle, Header 4HDP |
Price & Stock for 395-93-101-34-340000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
395-93-101-34-340000-ND
|
DigiKey | PC TEST POINT JACK BLACK Min Qty: 50 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.0580 | Buy Now |
DISTI #
575-39593101343400
|
Mouser Electronics | Test Plugs & Test Jacks 1.0mm R/A SKT TEST POINT RoHS: Not Compliant | 0 |
|
$12.8000 / $13.1400 | Order Now |
|
Bisco Industries | 49 |
|
Buy Now | ||
DISTI #
67371520
|
Verical | Conn Test Point Socket SKT 1 POS Solder RA Thru-Hole 1 Port RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 | Americas - 49 |
|
$16.3792 / $46.7805 | Buy Now |
DISTI #
000000000001000127
|
Sager | Test Plugs & Test Jacks 1.0mm R/A SKT TEST POINT Min Qty: 50 | 0 |
|
$4.0500 / $17.5400 | Buy Now |
Part Details for 395-93-101-34-340000
395-93-101-34-340000 CAD Models
395-93-101-34-340000 Part Data Attributes
|
395-93-101-34-340000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
395-93-101-34-340000
Mill-Max Mfg Corp
Interconnection Device,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Additional Feature | PCT-POLYESTER | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
JESD-609 Code | e0 |