-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PLUG SOCKET MODULE UK (BS)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30M7259
|
Newark | Han-Port For Great Britain (Bs) |Harting 39500010006 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$94.1100 / $117.1500 | Buy Now |
DISTI #
39500010006-ND
|
DigiKey | PLUG SOCKET MODULE UK (BS) Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1 In Stock |
|
$91.0613 / $113.0000 | Buy Now |
DISTI #
617-39500010006
|
Mouser Electronics | Wire Ducting & Raceways HAN-PORT INSERTS FNGR PROTCT PLG SCKT RoHS: Compliant | 0 |
|
$86.8300 / $101.8100 | Order Now |
DISTI #
70448104
|
RS | BS 1363, 13A UK Socket, Panel Mount, 250 V ac | HARTING 39500010006 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$97.1500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$85.4700 | Buy Now |
DISTI #
HRT39500010006
|
Heilind Electronics | HAN-PORT FOR GREAT BRITAIN BS | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
39500010006
|
TME | Plug socket module UK (BS) Min Qty: 1 | 0 |
|
$44.5400 / $56.4100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
39500010006
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
39500010006
HARTING Technology Group
PLUG SOCKET MODULE UK (BS)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | HARTING | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |