Part Details for 39501000000 by Littelfuse Inc
Overview of 39501000000 by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 39501000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25R5755
|
Newark | Fuse, Quick Blow, Te5, 100Ma, Fuse Current:100Ma, Voltage Rating Vac:125Vac, Product Range:Te5 Series, Voltage Rating V Dc:-, Blow Characteristic:Fast Acting, Fuse Case Style:Radial Leaded, Breaking Capacity Current Ac:100A, Breakingrohs Compliant: Yes |Littelfuse 39501000000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 767 |
|
$0.7320 / $1.4100 | Buy Now |
DISTI #
F7817CT-ND
|
DigiKey | FUSE BRD MNT 100MA 125VAC RADIAL Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1306 In Stock |
|
$0.5440 / $1.3900 | Buy Now |
DISTI #
576-3950100000
|
Mouser Electronics | Fuses with Leads - Through Hole 125V UL FA LL .100A TE5 RoHS: Compliant | 2579 |
|
$0.5440 / $1.3500 | Buy Now |
|
Future Electronics | 395 Series Fast-Acting 125 V 100 mA 8.5 x 8 mm TE5® Radial Lead Fuse RoHS: Compliant pbFree: Yes Min Qty: 1400 Package Multiple: 1400 Container: Ammo Pack | 0Ammo Pack |
|
$0.5550 / $0.5950 | Buy Now |
DISTI #
1596495
|
element14 Asia-Pacific | FUSE, QUICK BLOW, TE5, 100MA RoHS: Compliant Min Qty: 1 Container: Each | 767 |
|
$0.5588 / $1.4208 | Buy Now |
DISTI #
1596495
|
Farnell | FUSE, QUICK BLOW, TE5, 100MA RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 767 |
|
$0.5395 / $1.1340 | Buy Now |
|
Ozdisan Elektronik | FUSE BRD MNT 100MA 125VAC RADIAL | 0 |
|
$0.9684 / $1.1137 | RFQ |
|
Perfect Parts Corporation | 128 |
|
RFQ |
Part Details for 39501000000
39501000000 CAD Models
39501000000 Part Data Attributes
|
39501000000
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
39501000000
Littelfuse Inc
Electric Fuse, Fast Blow, 0.1A, 125VAC, 100A (IR), Through Hole, TE5, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | FAST | |
Body Breadth | 4 mm | |
Body Height | 8 mm | |
Body Length or Diameter | 8.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | TE5 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | AMMO PACK; TAPE AND REEL | |
Rated Breaking Capacity | 100 A | |
Rated Current | 0.1 A | |
Rated Voltage(AC) | 125 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 60 s |
Alternate Parts for 39501000000
This table gives cross-reference parts and alternative options found for 39501000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 39501000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
39501000440 | Electric Fuse, Fast Blow, 0.1A, 125VAC, 100A (IR), Through Hole, TE5, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 39501000000 vs 39501000440 |