| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TJ0811020000G | Amphenol Corporation | Check for Price | Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s) | 395045708 vs TJ0811020000G |
| 395045608 | Molex | Check for Price | Strip Terminal Block, 8A, 1.31mm2, 1 Row(s), 1 Deck(s) | 395045708 vs 395045608 |
| 0395040508 | Molex | Check for Price | Barrier Strip Terminal Block, 8A, 1.31mm2, 1 Row(s), 1 Deck(s) | 395045708 vs 0395040508 |
| 395045508 | Molex | Check for Price | Strip Terminal Block, 8A, 1.31mm2, 1 Row(s), 1 Deck(s) | 395045708 vs 395045508 |
| TJ0811520000G | Amphenol Corporation | Check for Price | Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s) | 395045708 vs TJ0811520000G |
| TJ0811C200J0G | Amphenol FCi | Check for Price | Barrier Strip Terminal Block | 395045708 vs TJ0811C200J0G |
| TJ08115200J0G | Amphenol FCi | Check for Price | Barrier Strip Terminal Block, | 395045708 vs TJ08115200J0G |
| TJ08116200J0G | Amphenol FCi | Check for Price | Barrier Strip Terminal Block | 395045708 vs TJ08116200J0G |
| 395040008 | Molex | Check for Price | Strip Terminal Block, 8A, 1.31mm2, 1 Row(s), 1 Deck(s) | 395045708 vs 395040008 |
| 395045208 | Molex | Check for Price | Strip Terminal Block, 8A, 1.31mm2, 1 Row(s), 1 Deck(s) | 395045708 vs 395045208 |
Part Details for 395045708 by Molex
Results Overview of 395045708 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
395045708 Information
395045708 by Molex is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
US Tariff Estimator: 395045708 by Molex
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
395045708 Part Data Attributes
|
|
395045708
Molex
Buy Now
Datasheet
|
Compare Parts:
395045708
Molex
Strip Terminal Block, 8A, 1.31mm2, 1 Row(s), 1 Deck(s)
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Rohs Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.90.40.00 | |
| Additional Feature | Nylon 66 | |
| Fastening Method | Screw | |
| Number of Decks | 1 | |
| Number of Rows | 1 | |
| Number of Ways | 8 | |
| Rated Current | 8 A | |
| Terminal and Terminal Block Type | Strip Terminal Block | |
| Wire Cross Section | 1.31 Mm2 | |
| Wire Gauge | 16 Awg |
Alternate Parts for 395045708
This table gives cross-reference parts and alternative options found for 395045708. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 395045708, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.